Idec Orange Indicator, 16mm Mounting Hole Size, Solder Tab Termination
- RS Stock No.:
- 835-7613
- Mfr. Part No.:
- HA1P-14-A
- Brand:
- Idec
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 835-7613
- Mfr. Part No.:
- HA1P-14-A
- Brand:
- Idec
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Light Output Colour | Orange | |
| Mounting Hole Size | 16mm | |
| Lamp Type | LED | |
| Termination Type | Solder Tab | |
| Bezel Style | Flush | |
| Bezel Colour | Black | |
| Current Rating | 8mA | |
| Length | 45mm | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Light Output Colour Orange | ||
Mounting Hole Size 16mm | ||
Lamp Type LED | ||
Termination Type Solder Tab | ||
Bezel Style Flush | ||
Bezel Colour Black | ||
Current Rating 8mA | ||
Length 45mm | ||
- COO (Country of Origin):
- JP
Idec L6 Series
The L6 series of pushbutton and pilot lights from Idec. The range consists of both standard and oversize heads; the larger buttons are ideal for gloved personnel and provide an alternative to 22mm pushbuttons if 10A contacts are not needed.
Models include illuminated and non-illuminated pushbuttons, pilot lights, selectors, key switches, a piezo buzzer, pushbutton selector and several positive action IEC Compliant Emergency Stop switches.
Models include illuminated and non-illuminated pushbuttons, pilot lights, selectors, key switches, a piezo buzzer, pushbutton selector and several positive action IEC Compliant Emergency Stop switches.
5/8" (16mm) mounting holes
Locking lever removable contact blocks
Solder terminal or PCB terminal options
Available assembled or as sub-components
Incandescent or LED illumination
Snap action contacts
Locking lever removable contact blocks
Solder terminal or PCB terminal options
Available assembled or as sub-components
Incandescent or LED illumination
Snap action contacts
Idec Push Buttons and Accessories
Idec offers a variety of products grouped by various sizes and features which are best suited for your unique project needs.

