Idec Blue Indicator, 5V dc, 16mm Mounting Hole Size
- RS Stock No.:
- 835-7290
- Mfr. Part No.:
- AL6H-P1P-S
- Brand:
- Idec
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 835-7290
- Mfr. Part No.:
- AL6H-P1P-S
- Brand:
- Idec
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Voltage Rating | 5V dc | |
| Light Output Colour | Blue | |
| Mounting Hole Size | 16mm | |
| Lamp Type | LED | |
| Bezel Style | Flush | |
| Bezel Colour | Black | |
| Current Rating | 8mA | |
| Length | 42mm | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Voltage Rating 5V dc | ||
Light Output Colour Blue | ||
Mounting Hole Size 16mm | ||
Lamp Type LED | ||
Bezel Style Flush | ||
Bezel Colour Black | ||
Current Rating 8mA | ||
Length 42mm | ||
- COO (Country of Origin):
- JP

