Idec Green Panel Mount Indicator
- RS Stock No.:
- 835-7244
- Mfr. Part No.:
- HW1P-5Q4-G
- Brand:
- Idec
Bulk discount available
Subtotal (1 unit)*
£39.01
(exc. VAT)
£46.81
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 3 unit(s) shipping from 03 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 19 | £39.01 |
| 20 - 49 | £37.75 |
| 50 - 99 | £36.58 |
| 100 + | £35.47 |
*price indicative
- RS Stock No.:
- 835-7244
- Mfr. Part No.:
- HW1P-5Q4-G
- Brand:
- Idec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Product Type | Panel Mount Indicator | |
| Light Output Colour | Green | |
| Current | 150mA | |
| Bezel Style | Flush | |
| Bezel Colour | Black | |
| Length | 84.9mm | |
| Mount Hole Size | 24.1 x 22.3 mm | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Product Type Panel Mount Indicator | ||
Light Output Colour Green | ||
Current 150mA | ||
Bezel Style Flush | ||
Bezel Colour Black | ||
Length 84.9mm | ||
Mount Hole Size 24.1 x 22.3 mm | ||
Idec HW Series Pilot Lights
The HW series from Idec offers internationally rated 22mm pilot lights. These pilot lights are IP20 fingersafe screw terminals and are IP65 Protected. Pilot lights are available in various colours and have a super bright incandescent or LED illumination.
UL listed, CSA certified, TUV approved, and CE marked
22mm Mounting Hole
Idec Push Buttons and Accessories
Idec offers a variety of products grouped by various sizes and features which are best suited for your unique project needs.
Related links
- Idec Green Panel Mount Indicator 24.1 x 22.3mm Mounting Hole Size
- Idec Red Panel Mount Indicator, 24.1 x 22.3mm Mounting Hole Size
- Idec Green Panel Mount Indicator Screw Terminal Termination
- Idec White Panel Mount Indicator, 24.1 x 22.3mm Mounting Hole Size
- Idec Orange Panel Mount Indicator Screw Terminal Termination
- Idec Red Panel Mount Indicator Screw Terminal Termination
- Idec Yellow Panel Mount Indicator Screw Terminal Termination
- Idec Green Panel Mount Indicator IP65

