Idec Red Indicator, 120V ac, 24.1 x 22.3mm Mounting Hole Size
- RS Stock No.:
- 835-7171
- Mfr. Part No.:
- HW1P-1FQD-R-120V
- Brand:
- Idec
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 835-7171
- Mfr. Part No.:
- HW1P-1FQD-R-120V
- Brand:
- Idec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Voltage Rating | 120V ac | |
| Light Output Colour | Red | |
| Mounting Hole Size | 24.1 x 22.3mm | |
| Lamp Type | LED | |
| Bezel Style | Flush | |
| Bezel Colour | Black | |
| Current Rating | 10mA | |
| Length | 51.7mm | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Voltage Rating 120V ac | ||
Light Output Colour Red | ||
Mounting Hole Size 24.1 x 22.3mm | ||
Lamp Type LED | ||
Bezel Style Flush | ||
Bezel Colour Black | ||
Current Rating 10mA | ||
Length 51.7mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Idec HW Series Pilot Lights
The HW series from Idec offers internationally rated 22mm pilot lights. These pilot lights are IP20 fingersafe screw terminals and are IP65 Protected. Pilot lights are available in various colours and have a super bright incandescent or LED illumination.
UL listed, CSA certified, TUV approved, and CE marked
22mm Mounting Hole
22mm Mounting Hole
Idec Push Buttons and Accessories
Idec offers a variety of products grouped by various sizes and features which are best suited for your unique project needs.

