Idec Green Indicator, 24V dc, 16.2mm Mounting Hole Size
- RS Stock No.:
- 835-7133
- Mfr. Part No.:
- AP6M222-G
- Brand:
- Idec
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 835-7133
- Mfr. Part No.:
- AP6M222-G
- Brand:
- Idec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Voltage Rating | 24V dc | |
| Light Output Colour | Green | |
| Mounting Hole Size | 16.2mm | |
| Lamp Type | LED | |
| Bezel Colour | Black | |
| Current Rating | 11mA | |
| Length | 35mm | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Voltage Rating 24V dc | ||
Light Output Colour Green | ||
Mounting Hole Size 16.2mm | ||
Lamp Type LED | ||
Bezel Colour Black | ||
Current Rating 11mA | ||
Length 35mm | ||
- COO (Country of Origin):
- IT
Idec AP Series
The Idec AP Series of Pilot Lights offer a simple, low cost solution to panel mounted indicating light needs. Available in four panel cut out diameters, with either dome or flat lenses, all units use an integral LED array with built in current limiting resistor. All current models mount with a locking ring that fastens from behind the panel, rendering them tamperproof from outside.
Termination is via solder terminals of various sizes, which would be dependent on the panel cut out. Available in 5V DC, 12V AC/DC or 24V AC/DC
Termination is via solder terminals of various sizes, which would be dependent on the panel cut out. Available in 5V DC, 12V AC/DC or 24V AC/DC
8mm, 10mm, 12mm, and 16mm Round Panel Cutouts
Dome or flat lenses
NEMA 4x degree of protection (watertight/oiltight)
Dome or flat lenses
NEMA 4x degree of protection (watertight/oiltight)
Idec Push Buttons and Accessories
Idec offers a variety of products grouped by various sizes and features which are best suited for your unique project needs.
