Idec Red Indicator, 120V ac, 22mm Mounting Hole Size

RS Stock No.:
835-7076
Mfr. Part No.:
APW299D-R-120V
Brand:
Idec
Find similar products by selecting one or more attributes.
Select all

Brand

Idec

Voltage Rating

120V ac

Light Output Colour

Red

Mounting Hole Size

22mm

Lamp Type

LED

Bezel Style

Flush

Current Rating

10mA

Length

53.5mm

COO (Country of Origin):
JP

Idec TW Series


The TW series from Idec features a traditional NEMA style switch. Modular construction with Snap-on contacts allows for great flexibility in configuration. Models include illuminated or non-illuminated pushbuttons, pilot lights, selectors, key switches and emergency stop switches.

Corrosion resistant octagonal chrome plated licking bezel
Snap on 10A contacts
Modular construction for maximum flexibility
NEMA 4X
IP65 rated

Approvals

UL Listed, CSA Certified, TUV Approved.


Idec Push Buttons and Accessories


Idec offers a variety of products grouped by various sizes and features which are best suited for your unique project needs.