Apem Red Flashing LED Panel Mount Indicator, 12V dc, 12mm Mounting Hole Size, FASTON Termination
- RS Stock No.:
- 819-9707
- Mfr. Part No.:
- QS121KKR12
- Brand:
- APEM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 819-9707
- Mfr. Part No.:
- QS121KKR12
- Brand:
- APEM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Voltage Rating | 12V dc | |
| Light Output Colour | Red | |
| Mounting Hole Size | 12mm | |
| Lamp Type | Flashing LED | |
| Termination Type | FASTON | |
| Current Rating | 20mA | |
| Intensity | 25mcd | |
| Length | 28.5mm | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Voltage Rating 12V dc | ||
Light Output Colour Red | ||
Mounting Hole Size 12mm | ||
Lamp Type Flashing LED | ||
Termination Type FASTON | ||
Current Rating 20mA | ||
Intensity 25mcd | ||
Length 28.5mm | ||
- COO (Country of Origin):
- DK
Apem 12mm Snap-In Panel Mount LED Indicators - QS Series
Apem QS series snap-in panel mount LED indicators with a coloured diffused flat lens, for typical replacement of filament and neon indicators. Applications include domestic and commercial white goods, catering equipment, fire alarm panels, power distribution sockets and battery chargers/power supplies.
12mm panel cut-out size (tolerance +0.1 and -0.05mm)
Front panel snap-in mounting requires no additional hardware
Coloured diffused flat lenses
Available colours: red, green, yellow, blue, orange, white (clear) and flashing red
Voltage range: 2Vdc - 220Vac
Terminations: solder lug/faston, 12mm (2.8 x 0.8mm) or wires (200mm)
Standard intensity diffused LEDs or high brightness LEDs for daylight viewing
UL496 recognised
Front panel snap-in mounting requires no additional hardware
Coloured diffused flat lenses
Available colours: red, green, yellow, blue, orange, white (clear) and flashing red
Voltage range: 2Vdc - 220Vac
Terminations: solder lug/faston, 12mm (2.8 x 0.8mm) or wires (200mm)
Standard intensity diffused LEDs or high brightness LEDs for daylight viewing
UL496 recognised

