Marl 573 Series Indicator, Green Panel Mount Indicator, Lead Pin Termination 2.8V, 8 mm
- RS Stock No.:
- 789-4559
- Mfr. Part No.:
- 573-514-04-40
- Brand:
- Marl
Bulk discount available
Subtotal (1 unit)*
£5.26
(exc. VAT)
£6.31
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 700 unit(s) shipping from 29 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £5.26 |
| 5 - 14 | £4.84 |
| 15 - 24 | £4.54 |
| 25 - 49 | £4.32 |
| 50 + | £3.94 |
*price indicative
- RS Stock No.:
- 789-4559
- Mfr. Part No.:
- 573-514-04-40
- Brand:
- Marl
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Marl | |
| Product Type | Panel Mount Indicator | |
| Lens Colour | Green | |
| Maximum Forward Current | 30mA | |
| Sub Type | Indicator | |
| LED Colour | Green | |
| Terminal Type | Lead Pin | |
| Viewing Angle | 40 ° | |
| Mount Hole Size | 8 mm | |
| Minimum Supply Voltage | 2.1V | |
| Maximum Supply Voltage | 2.8V | |
| Multicolour/Single Colour | Single Colour | |
| Input Voltage Type | DC | |
| Luminous Intensity | 25mcd | |
| Standards/Approvals | CE, UKCA, RoHS | |
| Length | 18.2mm | |
| Series | 573 | |
| Lens Finish | Diffused | |
| Select all | ||
|---|---|---|
Brand Marl | ||
Product Type Panel Mount Indicator | ||
Lens Colour Green | ||
Maximum Forward Current 30mA | ||
Sub Type Indicator | ||
LED Colour Green | ||
Terminal Type Lead Pin | ||
Viewing Angle 40 ° | ||
Mount Hole Size 8 mm | ||
Minimum Supply Voltage 2.1V | ||
Maximum Supply Voltage 2.8V | ||
Multicolour/Single Colour Single Colour | ||
Input Voltage Type DC | ||
Luminous Intensity 25mcd | ||
Standards/Approvals CE, UKCA, RoHS | ||
Length 18.2mm | ||
Series 573 | ||
Lens Finish Diffused | ||
- COO (Country of Origin):
- CN
Marl 8mm Nickel Plated Brass LED Panel Indicators - 571/573 Series
Note
These LED indicators should not be operated without a suitable series resistor or other current-limiting device.
Related links
- Marl Green Panel Mount Indicator 8mm Mounting Hole Size, Lead Wires Termination
- Marl Red Panel Mount Indicator 8mm Mounting Hole Size, Lead Wires Termination
- Marl Yellow Panel Mount Indicator 8mm Mounting Hole Size, Lead Wires Termination
- Marl Green Panel Mount Indicator 6mm Mounting Hole Size, Lead Wires Termination
- Marl Blue Panel Mount Indicator 8mm Mounting Hole Size, Lead Wires Termination
- Marl Red Panel Mount Indicator 6mm Mounting Hole Size, Lead Wires Termination
- Marl Yellow Panel Mount Indicator 6mm Mounting Hole Size, Lead Wires Termination
- Marl Green Panel Mount Indicator 6mm Mounting Hole Size, Lead Pin Termination

