Marl 573 Series Indicator, Red Panel Mount Indicator, Lead Pin Termination 2.8V, 8 mm

Bulk discount available

Subtotal (1 unit)*

£5.28

(exc. VAT)

£6.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 98 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£5.28
5 - 14£4.85
15 - 24£4.57
25 - 49£4.34
50 +£3.96

*price indicative

RS Stock No.:
789-4556
Mfr. Part No.:
573-502-04-40
Brand:
Marl
Find similar products by selecting one or more attributes.
Select all

Brand

Marl

Product Type

Panel Mount Indicator

Lens Colour

Red

Maximum Forward Current

30mA

Sub Type

Indicator

LED Colour

Red

Terminal Type

Lead Pin

Mount Hole Size

8 mm

Viewing Angle

40 °

Minimum Supply Voltage

2V

Maximum Supply Voltage

2.8V

Multicolour/Single Colour

Single Colour

Input Voltage Type

DC

Luminous Intensity

40mcd

Length

18.2mm

Standards/Approvals

CE, UKCA, RoHS

Series

573

Lens Finish

Diffused

Marl 8mm Nickel Plated Brass LED Panel Indicators - 571/573 Series


Note

These LED indicators should not be operated without a suitable series resistor or other current-limiting device.

Related links