Marl 573 Series Indicator, Red Panel Mount Indicator, Lead Pin Termination 2.8V, 8 mm
- RS Stock No.:
- 789-4552
- Mfr. Part No.:
- 573-502-04
- Brand:
- Marl
Subtotal (1 unit)*
£3.06
(exc. VAT)
£3.67
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 266 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3.06 |
*price indicative
- RS Stock No.:
- 789-4552
- Mfr. Part No.:
- 573-502-04
- Brand:
- Marl
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Marl | |
| Product Type | Panel Mount Indicator | |
| Lens Colour | Red | |
| Maximum Forward Current | 30mA | |
| Sub Type | Indicator | |
| LED Colour | Red | |
| Terminal Type | Lead Pin | |
| Minimum Supply Voltage | 2V | |
| Viewing Angle | 40 ° | |
| Mount Hole Size | 8 mm | |
| Maximum Supply Voltage | 2.8V | |
| Input Voltage Type | DC | |
| Multicolour/Single Colour | Single Colour | |
| Luminous Intensity | 40mcd | |
| Standards/Approvals | CE, UKCA, RoHS | |
| Length | 18.2mm | |
| Series | 573 | |
| Lens Finish | Diffused | |
| Select all | ||
|---|---|---|
Brand Marl | ||
Product Type Panel Mount Indicator | ||
Lens Colour Red | ||
Maximum Forward Current 30mA | ||
Sub Type Indicator | ||
LED Colour Red | ||
Terminal Type Lead Pin | ||
Minimum Supply Voltage 2V | ||
Viewing Angle 40 ° | ||
Mount Hole Size 8 mm | ||
Maximum Supply Voltage 2.8V | ||
Input Voltage Type DC | ||
Multicolour/Single Colour Single Colour | ||
Luminous Intensity 40mcd | ||
Standards/Approvals CE, UKCA, RoHS | ||
Length 18.2mm | ||
Series 573 | ||
Lens Finish Diffused | ||
- COO (Country of Origin):
- CN
Marl 8mm Nickel Plated Brass LED Panel Indicators - 571/573 Series
Note
These LED indicators should not be operated without a suitable series resistor or other current-limiting device.
Related links
- Marl Red Panel Mount Indicator 8mm Mounting Hole Size, Lead Wires Termination
- Marl Green Panel Mount Indicator 8mm Mounting Hole Size, Lead Wires Termination
- Marl Yellow Panel Mount Indicator 8mm Mounting Hole Size, Lead Wires Termination
- Marl Red Panel Mount Indicator 6mm Mounting Hole Size, Lead Wires Termination
- Marl Red Panel Mount Indicator 6mm Mounting Hole Size, Lead Pin Termination
- Marl Blue Panel Mount Indicator 8mm Mounting Hole Size, Lead Wires Termination
- Marl Red Panel Mount Indicator 8.5mm Mounting Hole Size IP68
- Marl Red Panel Mount Indicator 5mm Mounting Hole Size IP67

