Marl, Blue Panel Mount Indicator, Lead Wire Termination 4.5V, IP67, 8 mm
- RS Stock No.:
- 789-4546
- Mfr. Part No.:
- 573-520-04-40
- Brand:
- Marl
Bulk discount available
Subtotal (1 unit)*
£9.24
(exc. VAT)
£11.09
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £9.24 |
| 5 - 14 | £8.50 |
| 15 - 24 | £7.94 |
| 25 - 49 | £7.58 |
| 50 + | £6.92 |
*price indicative
- RS Stock No.:
- 789-4546
- Mfr. Part No.:
- 573-520-04-40
- Brand:
- Marl
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Marl | |
| Product Type | Panel Mount Indicator | |
| Lens Colour | Diffused | |
| Maximum Forward Current | 25mA | |
| LED Colour | Blue | |
| Terminal Type | Lead Wire | |
| IP Rating | IP67 | |
| Mount Hole Size | 8 mm | |
| Viewing Angle | 35 ° | |
| Maximum Supply Voltage | 4.5V | |
| Multicolour/Single Colour | Single Colour | |
| Luminous Intensity | 1.5mcd | |
| Length | 18.2mm | |
| Select all | ||
|---|---|---|
Brand Marl | ||
Product Type Panel Mount Indicator | ||
Lens Colour Diffused | ||
Maximum Forward Current 25mA | ||
LED Colour Blue | ||
Terminal Type Lead Wire | ||
IP Rating IP67 | ||
Mount Hole Size 8 mm | ||
Viewing Angle 35 ° | ||
Maximum Supply Voltage 4.5V | ||
Multicolour/Single Colour Single Colour | ||
Luminous Intensity 1.5mcd | ||
Length 18.2mm | ||
- COO (Country of Origin):
- CN
Marl 8mm Nickel Plated Brass LED Panel Indicators - 571/573 Series
Note
These LED indicators should not be operated without a suitable series resistor or other current-limiting device.
Related links
- Marl Blue Panel Mount Indicator 8mm Mounting Hole Size, Lead Wires Termination
- Marl Blue Panel Mount Indicator 6mm Mounting Hole Size, Lead Wires Termination
- Marl Red Panel Mount Indicator 8mm Mounting Hole Size, Lead Wires Termination
- Marl Green Panel Mount Indicator 8mm Mounting Hole Size, Lead Wires Termination
- Marl Yellow Panel Mount Indicator 8mm Mounting Hole Size, Lead Wires Termination
- Marl Blue Panel Mount Indicator 6mm Mounting Hole Size, Lead Pin Termination
- CML Innovative Technologies 1904X Series Blue Panel Mount Indicator 8mm Mounting Hole Size, Lead Wires
- Marl Yellow Panel Mount Indicator 6mm Mounting Hole Size, Lead Wires Termination

