Marl Red Panel Mount Indicator, 2.8V, 8mm Mounting Hole Size, Lead Wires Termination

RS Stock No.:
789-4537
Mfr. Part No.:
571-505-04-40
Brand:
Marl
Find similar products by selecting one or more attributes.
Select all

Brand

Marl

Voltage Rating

2.8V

Light Output Colour

Red

Mounting Hole Size

8mm

Lamp Type

LED

Termination Type

Lead Wires

Bezel Style

Prominent

Bezel Colour

Chrome

Current Rating

20mA

Intensity

2mcd

Length

19.5mm

COO (Country of Origin):
CN