Marl Red Panel Mount Indicator, 2.8V, 8mm Mounting Hole Size, Lead Wires Termination
- RS Stock No.:
- 789-4524
- Mfr. Part No.:
- 571-502-04-40
- Brand:
- Marl
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 789-4524
- Mfr. Part No.:
- 571-502-04-40
- Brand:
- Marl
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Marl | |
| Voltage Rating | 2.8V | |
| Light Output Colour | Red | |
| Mounting Hole Size | 8mm | |
| Lamp Type | LED | |
| Termination Type | Lead Wires | |
| Bezel Style | Prominent | |
| Bezel Colour | Chrome | |
| Current Rating | 30mA | |
| Intensity | 25mcd | |
| Length | 19.5mm | |
| Select all | ||
|---|---|---|
Brand Marl | ||
Voltage Rating 2.8V | ||
Light Output Colour Red | ||
Mounting Hole Size 8mm | ||
Lamp Type LED | ||
Termination Type Lead Wires | ||
Bezel Style Prominent | ||
Bezel Colour Chrome | ||
Current Rating 30mA | ||
Intensity 25mcd | ||
Length 19.5mm | ||
Marl 8mm Nickel Plated Brass LED Panel Indicators - 571/573 Series
Note
These LED indicators should not be operated without a suitable series resistor or other current-limiting device.
