Marl 571 Series Indicator, Blue Panel Mount Indicator, Lead Pin Termination 4.5V, 8 mm
- RS Stock No.:
- 789-4515
- Distrelec Article No.:
- 300-74-664
- Mfr. Part No.:
- 571-520-04-40
- Brand:
- Marl
Subtotal (1 unit)*
£7.33
(exc. VAT)
£8.80
(inc. VAT)
FREE delivery for orders over £50.00
Limited stock
- 98 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.33 |
*price indicative
- RS Stock No.:
- 789-4515
- Distrelec Article No.:
- 300-74-664
- Mfr. Part No.:
- 571-520-04-40
- Brand:
- Marl
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Marl | |
| Product Type | Panel Mount Indicator | |
| Lens Colour | Blue | |
| Maximum Forward Current | 25mA | |
| Sub Type | Indicator | |
| Terminal Type | Lead Pin | |
| LED Colour | Blue | |
| Mount Hole Size | 8 mm | |
| Viewing Angle | 45 ° | |
| Minimum Supply Voltage | 4V | |
| Maximum Supply Voltage | 4.5V | |
| Input Voltage Type | DC | |
| Multicolour/Single Colour | Single Colour | |
| Luminous Intensity | 15mcd | |
| Length | 19.5mm | |
| Standards/Approvals | CE, UKCA, RoHS | |
| Series | 571 | |
| Lens Finish | Diffused | |
| Select all | ||
|---|---|---|
Brand Marl | ||
Product Type Panel Mount Indicator | ||
Lens Colour Blue | ||
Maximum Forward Current 25mA | ||
Sub Type Indicator | ||
Terminal Type Lead Pin | ||
LED Colour Blue | ||
Mount Hole Size 8 mm | ||
Viewing Angle 45 ° | ||
Minimum Supply Voltage 4V | ||
Maximum Supply Voltage 4.5V | ||
Input Voltage Type DC | ||
Multicolour/Single Colour Single Colour | ||
Luminous Intensity 15mcd | ||
Length 19.5mm | ||
Standards/Approvals CE, UKCA, RoHS | ||
Series 571 | ||
Lens Finish Diffused | ||
Marl 8mm Nickel Plated Brass LED Panel Indicators - 571/573 Series
Note
These LED indicators should not be operated without a suitable series resistor or other current-limiting device.
Related links
- Marl Blue Panel Mount Indicator 8mm Mounting Hole Size, Lead Wires Termination
- Marl Blue Panel Mount Indicator 6mm Mounting Hole Size, Lead Wires Termination
- Marl Yellow Panel Mount Indicator 8mm Mounting Hole Size, Lead Wires Termination
- Marl Green Panel Mount Indicator 8mm Mounting Hole Size, Lead Wires Termination
- LED Indicator Blue 4.0-4.5VDC
- Marl Red Panel Mount Indicator 8mm Mounting Hole Size, Lead Wires Termination
- CML Innovative Technologies 1904X Series Blue Panel Mount Indicator 8mm Mounting Hole Size, Lead Wires
- Marl Yellow Panel Mount Indicator 6mm Mounting Hole Size, Lead Wires Termination

