Marl 571 Series Indicator, Green Panel Mount Indicator, Lead Pin Termination 2.8V, 8 mm

Bulk discount available

Subtotal (1 unit)*

£5.26

(exc. VAT)

£6.31

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£5.26
5 - 14£4.84
15 - 24£4.54
25 - 49£4.31
50 +£3.94

*price indicative

RS Stock No.:
789-4512
Mfr. Part No.:
571-514-04-40
Brand:
Marl
Find similar products by selecting one or more attributes.
Select all

Brand

Marl

Product Type

Panel Mount Indicator

Lens Colour

Green

Maximum Forward Current

30mA

Sub Type

Indicator

Terminal Type

Lead Pin

LED Colour

Green

Viewing Angle

45 °

Mount Hole Size

8 mm

Minimum Supply Voltage

2.1V

Maximum Supply Voltage

2.8V

Multicolour/Single Colour

Single Colour

Input Voltage Type

DC

Luminous Intensity

25mcd

Standards/Approvals

CE, UKCA, RoHS

Length

19.5mm

Series

571

Lens Finish

Diffused

COO (Country of Origin):
CN

Marl 8mm Nickel Plated Brass LED Panel Indicators - 571/573 Series


Note

These LED indicators should not be operated without a suitable series resistor or other current-limiting device.

Related links