Marl Yellow Panel Mount Indicator, 2.8 V, Lead Termination Panel Mount
- RS Stock No.:
- 789-4509
- Mfr. Part No.:
- 572-311-04
- Brand:
- Marl
Bulk discount available
Subtotal (1 unit)*
£3.56
(exc. VAT)
£4.27
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 117 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £3.56 |
| 5 - 14 | £3.29 |
| 15 - 24 | £3.07 |
| 25 - 49 | £2.93 |
| 50 + | £2.67 |
*price indicative
- RS Stock No.:
- 789-4509
- Mfr. Part No.:
- 572-311-04
- Brand:
- Marl
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Marl | |
| Product Type | Panel Mount Indicator | |
| Light Output Colour | Yellow | |
| Current | 30mA | |
| Termination Type | Lead | |
| Mount Type | Panel Mount | |
| Bezel Style | Recessed | |
| Length | 14.1mm | |
| Mount Hole Size | 6 mm | |
| Select all | ||
|---|---|---|
Brand Marl | ||
Product Type Panel Mount Indicator | ||
Light Output Colour Yellow | ||
Current 30mA | ||
Termination Type Lead | ||
Mount Type Panel Mount | ||
Bezel Style Recessed | ||
Length 14.1mm | ||
Mount Hole Size 6 mm | ||
- COO (Country of Origin):
- CN
Marl 6mm Nickel Plated Brass LED Panel Indicators - 570/572 Series
Marl indicators are available in a range of LED colours and offer a diffused colour 3mm LED. Marl indicators use standard intensity LED's recessed into a Nickel plated housing which requires a 6mm cut out. Ideal for panel indication applications.
10mm - 15.8mm Mounting
All products have a reverse voltage of 5V.
Note
These LED indicators should not be operated without a suitable series resistor or other current-limiting device.
Related links
- Marl Yellow Panel Mount Indicator 6mm Mounting Hole Size, Lead Wires Termination
- Marl Yellow Panel Mount Indicator 6mm Mounting Hole Size
- Marl Green Panel Mount Indicator 6mm Mounting Hole Size, Lead Pin Termination
- Marl Red Panel Mount Indicator 6mm Mounting Hole Size, Lead Pin Termination
- Marl Red Panel Mount Indicator 6mm Mounting Hole Size, Lead Wires Termination
- Marl Green Panel Mount Indicator 6mm Mounting Hole Size, Lead Wires Termination
- Marl Blue Panel Mount Indicator 6mm Mounting Hole Size, Lead Pin Termination
- Marl Green Panel Mount Indicator 6mm Mounting Hole Size

