Marl Blue Panel Mount Indicator, 4.5V, 6mm Mounting Hole Size, Lead Wires Termination
- RS Stock No.:
- 789-4489
- Mfr. Part No.:
- 572-320-04-40
- Brand:
- Marl
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 789-4489
- Mfr. Part No.:
- 572-320-04-40
- Brand:
- Marl
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Marl | |
| Voltage Rating | 4.5V | |
| Light Output Colour | Blue | |
| Mounting Hole Size | 6mm | |
| Lamp Type | LED | |
| Lamp Size | 3 mm | |
| Termination Type | Lead Wires | |
| Mounting Type | Panel Mount | |
| Bezel Style | Recessed | |
| Current Rating | 25mA | |
| Intensity | 10mcd | |
| Length | 14.1mm | |
| Select all | ||
|---|---|---|
Brand Marl | ||
Voltage Rating 4.5V | ||
Light Output Colour Blue | ||
Mounting Hole Size 6mm | ||
Lamp Type LED | ||
Lamp Size 3 mm | ||
Termination Type Lead Wires | ||
Mounting Type Panel Mount | ||
Bezel Style Recessed | ||
Current Rating 25mA | ||
Intensity 10mcd | ||
Length 14.1mm | ||
- COO (Country of Origin):
- CN

