Marl 570 Series Indicator, Green Panel Mount Indicator, Lead Pin Termination 2.8V, 6 mm

Bulk discount available

Subtotal (1 unit)*

£3.05

(exc. VAT)

£3.66

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 74 unit(s) ready to ship
  • Plus 76 unit(s) shipping from 27 March 2026
  • Plus 54 unit(s) shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£3.05
5 - 14£2.80
15 - 24£2.61
25 - 49£2.49
50 +£2.28

*price indicative

RS Stock No.:
789-4464
Mfr. Part No.:
570-314-04
Brand:
Marl
Find similar products by selecting one or more attributes.
Select all

Brand

Marl

Lens Colour

Green

Product Type

Panel Mount Indicator

Maximum Forward Current

30mA

Sub Type

Indicator

Terminal Type

Lead Pin

LED Colour

Green

Mount Hole Size

6 mm

Minimum Supply Voltage

2V

Viewing Angle

35 °

Maximum Supply Voltage

2.8V

Input Voltage Type

DC

Multicolour/Single Colour

Single Colour

Luminous Intensity

25mcd

Standards/Approvals

CE, UKCA, RoHS

Length

15.1mm

Series

570

Lens Finish

Diffused

COO (Country of Origin):
CN

Marl 6mm Nickel Plated Brass LED Panel Indicators - 570/572 Series


Marl indicators are available in a range of LED colours and offer a diffused colour 3mm LED. Marl indicators use standard intensity LED's recessed into a Nickel plated housing which requires a 6mm cut out. Ideal for panel indication applications.

10mm - 15.8mm Mounting


All products have a reverse voltage of 5V.

Note

These LED indicators should not be operated without a suitable series resistor or other current-limiting device.

Related links