Marl Green Indicator, 2.1V dc, 9.9 x 7.9mm Mounting Hole Size

Image representative of range

RS Stock No.:
789-4423
Mfr. Part No.:
357-514-04-40
Brand:
Marl
Find similar products by selecting one or more attributes.
Select all

Brand

Marl

Voltage Rating

2.1V dc

Light Output Colour

Green

Mounting Hole Size

9.9 x 7.9mm

Lamp Type

LED

Bezel Style

Flush

Bezel Colour

Black

Current Rating

20mA

Intensity

30mcd

Length

22mm

Marl 10.3mm Quick-Mount LED Panel Indicators - 357 Series


Note

These LED indicators should not be operated without a suitable series resistor or other current-limiting device.


10mm - 15.8mm Mounting


All products have a reverse voltage of 5V.