Marl Green Panel Mount Indicator, 2.1V dc, 9.9 x 7.9mm Mounting Hole Size
- RS Stock No.:
- 789-4420
- Mfr. Part No.:
- 357-514-04
- Brand:
- Marl
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 789-4420
- Mfr. Part No.:
- 357-514-04
- Brand:
- Marl
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Marl | |
| Voltage Rating | 2.1V dc | |
| Light Output Colour | Green | |
| Mounting Hole Size | 9.9 x 7.9mm | |
| Lamp Type | LED | |
| Bezel Style | Flush | |
| Bezel Colour | Black | |
| Current Rating | 20mA | |
| Intensity | 30mcd | |
| Length | 22mm | |
| Select all | ||
|---|---|---|
Brand Marl | ||
Voltage Rating 2.1V dc | ||
Light Output Colour Green | ||
Mounting Hole Size 9.9 x 7.9mm | ||
Lamp Type LED | ||
Bezel Style Flush | ||
Bezel Colour Black | ||
Current Rating 20mA | ||
Intensity 30mcd | ||
Length 22mm | ||
- COO (Country of Origin):
- GB
Marl 10.3mm Quick-Mount LED Panel Indicators - 357 Series
Note
These LED indicators should not be operated without a suitable series resistor or other current-limiting device.
10mm - 15.8mm Mounting
All products have a reverse voltage of 5V.

