Marl 356 Series Indicator, Red Panel Mount Indicator, Flying Lead Termination 1.7V dc, 5.9 x 4.8 mm

Image representative of range

Bulk discount available

Subtotal (1 unit)*

£5.22

(exc. VAT)

£6.26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£5.22
5 - 14£4.80
15 - 24£4.49
25 - 49£4.28
50 +£3.91

*price indicative

RS Stock No.:
789-4391
Mfr. Part No.:
356-305-04-40
Brand:
Marl
Find similar products by selecting one or more attributes.
Select all

Brand

Marl

Lens Colour

White

Product Type

Panel Mount Indicator

Maximum Forward Current

20mA

Sub Type

Indicator

Terminal Type

Flying Lead

LED Colour

Red

Viewing Angle

120 °

Mount Hole Size

5.9 x 4.8 mm

Maximum Supply Voltage

1.7V dc

Multicolour/Single Colour

Single Colour

Input Voltage Type

DC

Luminous Intensity

18mcd

Standards/Approvals

RoHS

Length

16.9mm

Series

356

Lens Finish

Diffused

COO (Country of Origin):
CN

Marl 6.35mm Quick-Mount LED Panel Indicators - 356 Series


Note

These LED indicators should not be operated without a suitable series resistor or other current-limiting device.

Related links