Marl Green Panel Mount Indicator, 2.1V dc, 5.9 x 4.8mm Mounting Hole Size

Image representative of range

RS Stock No.:
789-4372
Mfr. Part No.:
356-314-04
Brand:
Marl
Find similar products by selecting one or more attributes.
Select all

Brand

Marl

Voltage Rating

2.1V dc

Light Output Colour

Green

Mounting Hole Size

5.9 x 4.8mm

Lamp Type

LED

Bezel Style

Prominent

Bezel Colour

Black

Current Rating

20mA

Intensity

30mcd

Length

16.9mm