Marl Orange Panel Mount Indicator, 2V dc, 5.9 x 4.8mm Mounting Hole Size

Image representative of range

RS Stock No.:
789-4366
Mfr. Part No.:
356-308-04-40
Brand:
Marl
Find similar products by selecting one or more attributes.
Select all

Brand

Marl

Voltage Rating

2V dc

Light Output Colour

Orange

Mounting Hole Size

5.9 x 4.8mm

Lamp Type

LED

Bezel Style

Prominent

Bezel Colour

Black

Current Rating

20mA

Intensity

100mcd

Length

16.9mm

COO (Country of Origin):
CN