Marl Green Panel Mount Indicator, 2.8V, 4.1mm Mounting Hole Size, Lead Pin Termination

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 10)

£0.424

(exc. VAT)

£0.509

(inc. VAT)

RS Stock No.:
789-4344
Mfr. Part No.:
354-314-04-40
Brand:
Marl
Find similar products by selecting one or more attributes.
Select all

Brand

Marl

Voltage Rating

2.8V

Light Output Colour

Green

Mounting Hole Size

4.1mm

Lamp Type

LED

Lamp Size

3 mm

Termination Type

Lead Pin

Mounting Type

Panel Mount

Bezel Style

Prominent

Bezel Colour

Black

Current Rating

30mA

Intensity

25mcd

Length

14.3mm