Marl Green Panel Mount Indicator, 2.8V, 4.1mm Mounting Hole Size
- RS Stock No.:
- 789-4341
- Mfr. Part No.:
- 354-314-04
- Brand:
- Marl
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
£2.417
(exc. VAT)
£2.90
(inc. VAT)
- RS Stock No.:
- 789-4341
- Mfr. Part No.:
- 354-314-04
- Brand:
- Marl
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Marl | |
| Voltage Rating | 2.8V | |
| Light Output Colour | Green | |
| Mounting Hole Size | 4.1mm | |
| Lamp Type | LED | |
| Lamp Size | 3 mm | |
| Mounting Type | Panel Mount | |
| Bezel Style | Prominent | |
| Bezel Colour | Black | |
| Current Rating | 30mA | |
| Intensity | 25mcd | |
| Length | 14.3mm | |
| Select all | ||
|---|---|---|
Brand Marl | ||
Voltage Rating 2.8V | ||
Light Output Colour Green | ||
Mounting Hole Size 4.1mm | ||
Lamp Type LED | ||
Lamp Size 3 mm | ||
Mounting Type Panel Mount | ||
Bezel Style Prominent | ||
Bezel Colour Black | ||
Current Rating 30mA | ||
Intensity 25mcd | ||
Length 14.3mm | ||
- COO (Country of Origin):
- CN

