Marl Blue Indicator, 4.5V, 4.1mm Mounting Hole Size
- RS Stock No.:
- 789-4332
- Mfr. Part No.:
- 354-320-04-40
- Brand:
- Marl
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 789-4332
- Mfr. Part No.:
- 354-320-04-40
- Brand:
- Marl
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Marl | |
| Voltage Rating | 4.5V | |
| Light Output Colour | Blue | |
| Mounting Hole Size | 4.1mm | |
| Lamp Type | LED | |
| Lamp Size | 3 mm | |
| Bezel Style | Prominent | |
| Bezel Colour | Black | |
| Current Rating | 25mA | |
| Intensity | 10mcd | |
| Length | 14.3mm | |
| Select all | ||
|---|---|---|
Brand Marl | ||
Voltage Rating 4.5V | ||
Light Output Colour Blue | ||
Mounting Hole Size 4.1mm | ||
Lamp Type LED | ||
Lamp Size 3 mm | ||
Bezel Style Prominent | ||
Bezel Colour Black | ||
Current Rating 25mA | ||
Intensity 10mcd | ||
Length 14.3mm | ||

