Marl Red Indicator, 2.8V, 6.4mm Mounting Hole Size
- RS Stock No.:
- 789-4322
- Mfr. Part No.:
- 352-505-04-40
- Brand:
- Marl
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
£0.398
(exc. VAT)
£0.478
(inc. VAT)
- RS Stock No.:
- 789-4322
- Mfr. Part No.:
- 352-505-04-40
- Brand:
- Marl
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Marl | |
| Voltage Rating | 2.8V | |
| Light Output Colour | Red | |
| Mounting Hole Size | 6.4mm | |
| Lamp Type | LED | |
| Bezel Style | Prominent | |
| Bezel Colour | Black | |
| Current Rating | 20mA | |
| Intensity | 2mcd | |
| Length | 18.3mm | |
| Select all | ||
|---|---|---|
Brand Marl | ||
Voltage Rating 2.8V | ||
Light Output Colour Red | ||
Mounting Hole Size 6.4mm | ||
Lamp Type LED | ||
Bezel Style Prominent | ||
Bezel Colour Black | ||
Current Rating 20mA | ||
Intensity 2mcd | ||
Length 18.3mm | ||
- COO (Country of Origin):
- CN
Marl 6.35mm Snap-in LED Panel Indicators - 352 Series
Marl LED Indicators offer a standard intensity 4.8mm lamp with a tinted colour lens. Marl 352 indicators are panel mount snap in for easy installation with a plastic housing.
Note
These LED indicators should not be operated without a suitable series resistor or other current-limiting device.

