Marl Yellow Indicator, 8 → 48V, 9.9 x 7.9mm Mounting Hole Size
- RS Stock No.:
- 789-4300
- Mfr. Part No.:
- 661-511-64-40
- Brand:
- Marl
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£16.50
(exc. VAT)
£19.80
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 14 | £16.50 |
| 15 - 49 | £14.41 |
| 50 - 99 | £13.94 |
| 100 - 249 | £13.53 |
| 250 + | £12.86 |
*price indicative
- RS Stock No.:
- 789-4300
- Mfr. Part No.:
- 661-511-64-40
- Brand:
- Marl
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Marl | |
| Voltage Rating | 8 → 48V | |
| Light Output Colour | Yellow | |
| Mounting Hole Size | 9.9 x 7.9mm | |
| Lamp Type | LED | |
| Current Rating | 20mA | |
| Intensity | 300mcd | |
| Length | 27.6mm | |
| Select all | ||
|---|---|---|
Brand Marl | ||
Voltage Rating 8 → 48V | ||
Light Output Colour Yellow | ||
Mounting Hole Size 9.9 x 7.9mm | ||
Lamp Type LED | ||
Current Rating 20mA | ||
Intensity 300mcd | ||
Length 27.6mm | ||
- COO (Country of Origin):
- CN

