Marl Yellow Panel Mount Indicator, 8 → 48V, 5.9 x 4.8mm Mounting Hole Size, Lead Pin Termination
- RS Stock No.:
- 789-4259
- Mfr. Part No.:
- 660-311-64
- Brand:
- Marl
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 789-4259
- Mfr. Part No.:
- 660-311-64
- Brand:
- Marl
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Marl | |
| Voltage Rating | 8 → 48V | |
| Light Output Colour | Yellow | |
| Mounting Hole Size | 5.9 x 4.8mm | |
| Lamp Type | LED | |
| Termination Type | Lead Pin | |
| Bezel Style | Prominent | |
| Bezel Colour | Black | |
| Current Rating | 20mA | |
| Intensity | 30mcd | |
| Length | 22.6mm | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Marl | ||
Voltage Rating 8 → 48V | ||
Light Output Colour Yellow | ||
Mounting Hole Size 5.9 x 4.8mm | ||
Lamp Type LED | ||
Termination Type Lead Pin | ||
Bezel Style Prominent | ||
Bezel Colour Black | ||
Current Rating 20mA | ||
Intensity 30mcd | ||
Length 22.6mm | ||
Priced to Clear Yes | ||

