Marl Blue Panel Mount Indicator, 28 V dc, Lead Wire Termination, IP67

Image representative of range

Bulk discount available

Subtotal (1 unit)*

£23.36

(exc. VAT)

£28.03

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 11£23.36
12 - 24£20.37
25 - 49£19.34
50 - 99£18.41
100 +£17.45

*price indicative

RS Stock No.:
789-4152
Mfr. Part No.:
604-934-23
Brand:
Marl
Find similar products by selecting one or more attributes.
Select all

Brand

Marl

Product Type

Panel Mount Indicator

Voltage

28 V dc

Light Output Colour

Blue

Current

20mA

Termination Type

Lead Wire

IP Rating

IP67

Bezel Colour

Silver

Length

17.7mm

Mount Hole Size

5 mm

COO (Country of Origin):
GB

Marl 5mm IP67 Nickel Plated Brass LED Panel Indicators - 604 Series


Marl 604 series indicators are very low profile IP67 rated panel mount devices that are suitable for a variety of applications.

5.0mm mounting

Robust bright nickel plated brass housing

Sealed to IP67

Smoked lens with a wide viewing angle

Suitable for high vibration applications

Internal reverse protection diode fitted as standard in all voltage models

Related links