Marl 604 Series Series Panel Mount LED Indicator, Red Panel Mount Indicator, Flying Lead Termination 28V dc, IP67, 5 mm
- RS Stock No.:
- 789-4146
- Mfr. Part No.:
- 604-301-23
- Brand:
- Marl
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£25.70
(exc. VAT)
£30.84
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 15 unit(s) shipping from 30 March 2026
- Plus 2 unit(s) shipping from 30 March 2026
- Plus 40 unit(s) shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 11 | £25.70 |
| 12 - 24 | £23.64 |
| 25 - 49 | £21.56 |
| 50 - 99 | £19.25 |
| 100 + | £16.96 |
*price indicative
- RS Stock No.:
- 789-4146
- Mfr. Part No.:
- 604-301-23
- Brand:
- Marl
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Marl | |
| Lens Colour | Smoked | |
| Product Type | Panel Mount Indicator | |
| Maximum Forward Current | 15mA | |
| Sub Type | Panel Mount LED Indicator | |
| Terminal Type | Flying Lead | |
| LED Colour | Red | |
| IP Rating | IP67 | |
| Mount Hole Size | 5 mm | |
| Minimum Supply Voltage | 24V | |
| Viewing Angle | Wide | |
| Maximum Supply Voltage | 28V dc | |
| Multicolour/Single Colour | Single Colour | |
| Input Voltage Type | DC | |
| Luminous Intensity | 645mcd | |
| Length | 17.7mm | |
| Standards/Approvals | RoHS,IP67 | |
| Series | 604 Series | |
| Lens Finish | Diffused | |
| Select all | ||
|---|---|---|
Brand Marl | ||
Lens Colour Smoked | ||
Product Type Panel Mount Indicator | ||
Maximum Forward Current 15mA | ||
Sub Type Panel Mount LED Indicator | ||
Terminal Type Flying Lead | ||
LED Colour Red | ||
IP Rating IP67 | ||
Mount Hole Size 5 mm | ||
Minimum Supply Voltage 24V | ||
Viewing Angle Wide | ||
Maximum Supply Voltage 28V dc | ||
Multicolour/Single Colour Single Colour | ||
Input Voltage Type DC | ||
Luminous Intensity 645mcd | ||
Length 17.7mm | ||
Standards/Approvals RoHS,IP67 | ||
Series 604 Series | ||
Lens Finish Diffused | ||
- COO (Country of Origin):
- GB
Marl 5mm IP67 Nickel Plated Brass LED Panel Indicators - 604 Series
Marl 604 series indicators are very low profile IP67 rated panel mount devices that are suitable for a variety of applications.
5.0mm mounting
Robust bright nickel plated brass housing
Sealed to IP67
Smoked lens with a wide viewing angle
Suitable for high vibration applications
Internal reverse protection diode fitted as standard in all voltage models
Related links
- Marl Yellow Panel Mount Indicator 5mm Mounting Hole Size IP67
- Marl Blue Panel Mount Indicator 5mm Mounting Hole Size IP67
- Marl White Panel Mount Indicator 5mm Mounting Hole Size IP67
- Marl Green Panel Mount Indicator 5mm Mounting Hole Size IP67
- Oxley Red Panel Mount Indicator 5mm Mounting Hole Size IP67
- Marl Red Panel Mount Indicator 12.7mm Mounting Hole Size IP67
- Marl Red Panel Mount Indicator 8.1mm Mounting Hole Size, Solder Tab Termination
- RS PRO Red Panel Mount Indicator 22mm Mounting Hole Size IP67

