APEM Green Panel Mount Indicator, 110 V ac, Solder Lug Termination
- RS Stock No.:
- 786-4356
- Mfr. Part No.:
- QS121XXHG110
- Brand:
- APEM
Bulk discount available
Subtotal (1 unit)*
£4.80
(exc. VAT)
£5.76
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Plus 2 unit(s) shipping from 30 March 2026
- Plus 2 unit(s) shipping from 30 March 2026
- Final 78 unit(s) shipping from 06 April 2026
Units | Per unit |
|---|---|
| 1 - 9 | £4.80 |
| 10 - 24 | £4.41 |
| 25 - 49 | £4.21 |
| 50 - 99 | £4.07 |
| 100 + | £3.74 |
*price indicative
- RS Stock No.:
- 786-4356
- Mfr. Part No.:
- QS121XXHG110
- Brand:
- APEM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Voltage | 110 V ac | |
| Product Type | Panel Mount Indicator | |
| Light Output Colour | Green | |
| Termination Type | Solder Lug | |
| Bezel Colour | Green | |
| Length | 28.5mm | |
| Mount Hole Size | 12 mm | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Voltage 110 V ac | ||
Product Type Panel Mount Indicator | ||
Light Output Colour Green | ||
Termination Type Solder Lug | ||
Bezel Colour Green | ||
Length 28.5mm | ||
Mount Hole Size 12 mm | ||
- COO (Country of Origin):
- GB
Apem 12mm Snap-In Panel Mount LED Indicators - QS Series
Apem QS series snap-in panel mount LED indicators with a coloured diffused flat lens, for typical replacement of filament and neon indicators. Applications include domestic and commercial white goods, catering equipment, fire alarm panels, power distribution sockets and battery chargers/power supplies.
12mm panel cut-out size (tolerance +0.1 and -0.05mm)
Front panel snap-in mounting requires no additional hardware
Coloured diffused flat lenses
Available colours: red, green, yellow, blue, orange, white (clear) and flashing red
Voltage range: 2Vdc - 220Vac
Terminations: solder lug/faston, 12mm (2.8 x 0.8mm) or wires (200mm)
Standard intensity diffused LEDs or high brightness LEDs for daylight viewing
UL496 recognised
Related links
- Apem Red Panel Mount Indicator 12mm Mounting Hole Size Solder Lug Termination
- Apem Orange Panel Mount Indicator 12mm Mounting Hole Size Solder Lug Termination
- Apem Green Panel Mount Indicator 12mm Mounting Hole Size Solder Lug Termination
- Apem Green Panel Mount Indicator 8mm Mounting Hole Size Solder Lug Termination
- Apem Green Panel Mount Indicator 10mm Mounting Hole Size Solder Lug Termination
- Apem Green Panel Mount Indicator 12mm Mounting Hole Size Solder Lug Termination
- Apem Green Panel Mount Indicator 12mm Mounting Hole Size Solder Lug Termination
- RS PRO Green Panel Mount Indicator 12mm Mounting Hole Size Solder Lug Termination, IP67

