APEM Apem QS Series, Red Panel Mount Indicator, FASTON Termination 12V dc, 12 mm
- RS Stock No.:
- 786-4303
- Mfr. Part No.:
- QS123XXR12
- Brand:
- APEM
Bulk discount available
Subtotal (1 unit)*
£4.25
(exc. VAT)
£5.10
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 8 unit(s) shipping from 06 April 2026
- Plus 100 unit(s) shipping from 12 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £4.25 |
| 10 - 24 | £3.92 |
| 25 - 49 | £3.76 |
| 50 - 99 | £3.63 |
| 100 + | £3.33 |
*price indicative
- RS Stock No.:
- 786-4303
- Mfr. Part No.:
- QS123XXR12
- Brand:
- APEM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Product Type | Panel Mount Indicator | |
| LED Colour | Red | |
| Terminal Type | FASTON | |
| Mount Hole Size | 12 mm | |
| Maximum Supply Voltage | 12V dc | |
| Input Voltage Type | DC | |
| Multicolour/Single Colour | Single Colour | |
| Luminous Intensity | 25mcd | |
| Length | 28.5mm | |
| Standards/Approvals | UL496 recognised, RoHS Conforms | |
| Series | Apem QS | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Product Type Panel Mount Indicator | ||
LED Colour Red | ||
Terminal Type FASTON | ||
Mount Hole Size 12 mm | ||
Maximum Supply Voltage 12V dc | ||
Input Voltage Type DC | ||
Multicolour/Single Colour Single Colour | ||
Luminous Intensity 25mcd | ||
Length 28.5mm | ||
Standards/Approvals UL496 recognised, RoHS Conforms | ||
Series Apem QS | ||
- COO (Country of Origin):
- GB
Apem 12mm Snap-In Panel Mount LED Indicators - QS Series
Apem QS series snap-in panel mount LED indicators with a coloured diffused flat lens, for typical replacement of filament and neon indicators. Applications include domestic and commercial white goods, catering equipment, fire alarm panels, power distribution sockets and battery chargers/power supplies.
12mm panel cut-out size (tolerance +0.1 and -0.05mm)
Front panel snap-in mounting requires no additional hardware
Coloured diffused flat lenses
Available colours: red, green, yellow, blue, orange, white (clear) and flashing red
Voltage range: 2Vdc - 220Vac
Terminations: solder lug/faston, 12mm (2.8 x 0.8mm) or wires (200mm)
Standard intensity diffused LEDs or high brightness LEDs for daylight viewing
UL496 recognised
Related links
- APEM Apem QS Series FASTON Termination 12V dc, 12 mm
- APEM Apem QS Series FASTON Termination 12V dc, 8 mm
- APEM Apem QS Series FASTON Termination 12V dc, 6 mm
- APEM Apem QS Series FASTON Termination 12V dc, 8 mm
- APEM Apem QS Series FASTON Termination 24V dc, 12 mm
- APEM Apem QS Series FASTON Termination 110V dc, 10 mm
- APEM Apem QS Series FASTON Termination 24V dc, 12 mm
- APEM Apem QS Series FASTON Termination 24V dc, 12 mm

