APEM Blue Panel Mount Indicator, 220 V ac, Lead Wire Termination
- RS Stock No.:
- 786-4261
- Mfr. Part No.:
- QS103XXHB220
- Brand:
- APEM
Bulk discount available
Subtotal (1 unit)*
£5.24
(exc. VAT)
£6.29
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Plus 4 unit(s) shipping from 30 March 2026
- Final 65 unit(s) shipping from 06 April 2026
Units | Per unit |
|---|---|
| 1 - 9 | £5.24 |
| 10 - 24 | £4.82 |
| 25 - 49 | £4.62 |
| 50 - 99 | £4.45 |
| 100 + | £4.08 |
*price indicative
- RS Stock No.:
- 786-4261
- Mfr. Part No.:
- QS103XXHB220
- Brand:
- APEM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Voltage | 220 V ac | |
| Product Type | Panel Mount Indicator | |
| Light Output Colour | Blue | |
| Termination Type | Lead Wire | |
| Bezel Colour | Blue | |
| Length | 28.2mm | |
| Mount Hole Size | 10 mm | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Voltage 220 V ac | ||
Product Type Panel Mount Indicator | ||
Light Output Colour Blue | ||
Termination Type Lead Wire | ||
Bezel Colour Blue | ||
Length 28.2mm | ||
Mount Hole Size 10 mm | ||
- COO (Country of Origin):
- GB
Apem 10mm Snap-In Panel Mount LED Indicators - QS Series
Apem QS series snap-in panel mount LED indicators with a coloured diffused flat lens, for typical replacement of filament and neon indicators. Applications include domestic and commercial white goods, catering equipment, fire alarm panels, power distribution sockets and battery chargers/power supplies.
10mm panel cut-out size (tolerance +0.1 and -0.05mm)
Front panel snap-in mounting requires no additional hardware
Coloured diffused flat lenses
Available colours: red, green, yellow, blue, orange, white (clear), tri-colour and flashing red
Voltage range: 2Vdc - 220Vac
Terminations: solder lug/faston, 10mm (2.0 x 0.5mm) or wires (200mm)
Standard intensity diffused LEDs or high brightness LEDs for daylight viewing
UL496 recognised
Related links
- Apem Blue Panel Mount Indicator 12mm Mounting Hole Size, Lead Wires Termination
- APEM Blue Panel Mount Indicator 8mm Mounting Hole Size, Lead Wires Termination
- Apem Blue Panel Mount Indicator 10mm Mounting Hole Size, Lead Wires Termination
- Apem Blue Panel Mount Indicator 10mm Mounting Hole Size Solder Lug Termination
- Apem Red Panel Mount Indicator 10mm Mounting Hole Size, Lead Wires Termination
- APEM Green Panel Mount Indicator 10mm Mounting Hole Size, Lead Wires Termination
- Apem White Panel Mount Indicator 10mm Mounting Hole Size, Lead Wires Termination
- Apem Orange Panel Mount Indicator 10mm Mounting Hole Size, Lead Wires Termination

