APEM Red Panel Mount Indicator, 220 V ac, Lead Wire Termination

Bulk discount available

Subtotal (1 unit)*

£4.75

(exc. VAT)

£5.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 332 unit(s) ready to ship from another location
  • Plus 1,034 unit(s) shipping from 24 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£4.75
10 - 24£4.37
25 - 49£4.19
50 - 99£4.05
100 +£3.72

*price indicative

Packaging Options:
RS Stock No.:
786-4246
Distrelec Article No.:
300-23-841
Mfr. Part No.:
QS103XXHR220
Brand:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Product Type

Panel Mount Indicator

Voltage

220 V ac

Light Output Colour

Red

Current

3mA

Termination Type

Lead Wire

Bezel Colour

Red

Length

28.2mm

Mount Hole Size

10 mm

COO (Country of Origin):
GB

Apem 10mm Snap-In Panel Mount LED Indicators - QS Series


Apem QS series snap-in panel mount LED indicators with a coloured diffused flat lens, for typical replacement of filament and neon indicators. Applications include domestic and commercial white goods, catering equipment, fire alarm panels, power distribution sockets and battery chargers/power supplies.

10mm panel cut-out size (tolerance +0.1 and -0.05mm)

Front panel snap-in mounting requires no additional hardware

Coloured diffused flat lenses

Available colours: red, green, yellow, blue, orange, white (clear), tri-colour and flashing red

Voltage range: 2Vdc - 220Vac

Terminations: solder lug/faston, 10mm (2.0 x 0.5mm) or wires (200mm)

Standard intensity diffused LEDs or high brightness LEDs for daylight viewing

UL496 recognised

Related links