Apem Orange Panel Mount Indicator, 110V ac, 10mm Mounting Hole Size, Lead Wires Termination

Unavailable
RS will no longer stock this product.
RS Stock No.:
786-4230
Mfr. Part No.:
QS103XXHO110
Brand:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Voltage Rating

110V ac

Light Output Colour

Orange

Mounting Hole Size

10mm

Lamp Type

LED

Termination Type

Lead Wires

Bezel Colour

Orange

Current Rating

6mA

Intensity

4100mcd

Length

28.2mm

COO (Country of Origin):
GB

Apem 10mm Snap-In Panel Mount LED Indicators - QS Series


Apem QS series snap-in panel mount LED indicators with a coloured diffused flat lens, for typical replacement of filament and neon indicators. Applications include domestic and commercial white goods, catering equipment, fire alarm panels, power distribution sockets and battery chargers/power supplies.

10mm panel cut-out size (tolerance +0.1 and -0.05mm)
Front panel snap-in mounting requires no additional hardware
Coloured diffused flat lenses
Available colours: red, green, yellow, blue, orange, white (clear), tri-colour and flashing red
Voltage range: 2Vdc - 220Vac
Terminations: solder lug/faston, 10mm (2.0 x 0.5mm) or wires (200mm)
Standard intensity diffused LEDs or high brightness LEDs for daylight viewing
UL496 recognised