APEM Apem QS Series, White Panel Mount Indicator, FASTON Termination 24V dc, 10 mm
- RS Stock No.:
- 786-4185
- Distrelec Article No.:
- 300-23-849
- Mfr. Part No.:
- QS103XXW24
- Brand:
- APEM
Bulk discount available
Subtotal (1 unit)*
£5.33
(exc. VAT)
£6.40
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 55 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 - 9 | £5.33 |
| 10 - 24 | £4.90 |
| 25 - 49 | £4.72 |
| 50 - 99 | £4.53 |
| 100 + | £4.17 |
*price indicative
- RS Stock No.:
- 786-4185
- Distrelec Article No.:
- 300-23-849
- Mfr. Part No.:
- QS103XXW24
- Brand:
- APEM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Product Type | Panel Mount Indicator | |
| LED Colour | White | |
| Terminal Type | FASTON | |
| Mount Hole Size | 10 mm | |
| Maximum Supply Voltage | 24V dc | |
| Input Voltage Type | DC | |
| Multicolour/Single Colour | Single Colour | |
| Luminous Intensity | 1200mcd | |
| Standards/Approvals | UL496 recognised, RoHS Conforms | |
| Length | 28.2mm | |
| Series | Apem QS | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Product Type Panel Mount Indicator | ||
LED Colour White | ||
Terminal Type FASTON | ||
Mount Hole Size 10 mm | ||
Maximum Supply Voltage 24V dc | ||
Input Voltage Type DC | ||
Multicolour/Single Colour Single Colour | ||
Luminous Intensity 1200mcd | ||
Standards/Approvals UL496 recognised, RoHS Conforms | ||
Length 28.2mm | ||
Series Apem QS | ||
- COO (Country of Origin):
- GB
Apem 10mm Snap-In Panel Mount LED Indicators - QS Series
Apem QS series snap-in panel mount LED indicators with a coloured diffused flat lens, for typical replacement of filament and neon indicators. Applications include domestic and commercial white goods, catering equipment, fire alarm panels, power distribution sockets and battery chargers/power supplies.
10mm panel cut-out size (tolerance +0.1 and -0.05mm)
Front panel snap-in mounting requires no additional hardware
Coloured diffused flat lenses
Available colours: red, green, yellow, blue, orange, white (clear), tri-colour and flashing red
Voltage range: 2Vdc - 220Vac
Terminations: solder lug/faston, 10mm (2.0 x 0.5mm) or wires (200mm)
Standard intensity diffused LEDs or high brightness LEDs for daylight viewing
UL496 recognised
Related links
- Apem White Panel Mount Indicator 10mm Mounting Hole Size Solder Lug Termination
- Apem White Panel Mount Indicator 10mm Mounting Hole Size, Lead Wires Termination
- Apem White Panel Mount Indicator 10mm Mounting Hole Size, Lead Wires Termination
- Apem Yellow Panel Mount Indicator 10mm Mounting Hole Size, Lead Wires Termination
- Apem Blue Panel Mount Indicator 10mm Mounting Hole Size, Lead Wires Termination
- Apem Orange Panel Mount Indicator 10mm Mounting Hole Size, Lead Wires Termination
- Apem Red Panel Mount Indicator 10mm Mounting Hole Size, Lead Wires Termination
- Apem Green Panel Mount Indicator 10mm Mounting Hole Size, Lead Wires Termination

