APEM QS Series Yellow Panel Mount Indicator, 24 V dc, Solder Lug Termination

Bulk discount available

Subtotal (1 unit)*

£4.25

(exc. VAT)

£5.10

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Plus 113 unit(s) shipping from 30 March 2026
  • Plus 60 unit(s) shipping from 30 March 2026
  • Final 30 unit(s) shipping from 06 April 2026
Units
Per unit
1 - 9£4.25
10 - 24£3.92
25 - 49£3.75
50 - 99£3.61
100 +£3.33

*price indicative

Packaging Options:
RS Stock No.:
786-4135
Mfr. Part No.:
QS101XXY24
Brand:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Voltage

24 V dc

Product Type

Panel Mount Indicator

Light Output Colour

Yellow

Current

20mA

Termination Type

Solder Lug

Bezel Colour

Yellow

Length

28.2mm

Series

QS

Mount Hole Size

10 mm

COO (Country of Origin):
GB

Apem 10mm Snap-In Panel Mount LED Indicators - QS Series


Apem QS series snap-in panel mount LED indicators with a coloured diffused flat lens, for typical replacement of filament and neon indicators. Applications include domestic and commercial white goods, catering equipment, fire alarm panels, power distribution sockets and battery chargers/power supplies.

10mm panel cut-out size (tolerance +0.1 and -0.05mm)

Front panel snap-in mounting requires no additional hardware

Coloured diffused flat lenses

Available colours: red, green, yellow, blue, orange, white (clear), tri-colour and flashing red

Voltage range: 2Vdc - 220Vac

Terminations: solder lug/faston, 10mm (2.0 x 0.5mm) or wires (200mm)

Standard intensity diffused LEDs or high brightness LEDs for daylight viewing

UL496 recognised

Related links