APEM Green Panel Mount Indicator, 220 V ac, Lead Wire Termination

Bulk discount available

Subtotal (1 unit)*

£5.10

(exc. VAT)

£6.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 69 unit(s) shipping from 23 March 2026
  • Plus 15 unit(s) shipping from 30 March 2026
  • Plus 200 unit(s) shipping from 12 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£5.10
10 - 24£4.69
25 - 49£4.47
50 - 99£4.33
100 +£3.98

*price indicative

Packaging Options:
RS Stock No.:
786-3877
Distrelec Article No.:
300-23-933
Mfr. Part No.:
QS83XXHG220
Brand:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Voltage

220 V ac

Product Type

Panel Mount Indicator

Light Output Colour

Green

Current

3mA

Termination Type

Lead Wire

Bezel Colour

Green

Length

28mm

Mount Hole Size

8 mm

COO (Country of Origin):
GB

Apem 8mm Snap-In Panel Mount LED Indicators - QS Series


Apem QS series snap-in panel mount LED indicators with a coloured diffused flat lens, for typical replacement of filament and neon indicators. Applications include domestic and commercial white goods, catering equipment, fire alarm panels, power distribution sockets and battery chargers/power supplies.

8mm panel cut-out size (tolerance +0.1 and -0.05mm)

Front panel snap-in mounting requires no additional hardware

Coloured diffused flat lenses

Available colours: red, green, yellow, blue, orange, white (clear) and flashing red

Voltage range: 2Vdc - 220Vac

Terminations: solder lug/faston, 8mm (2.0 x 0.5mm) or wires (200mm)

Standard intensity diffused LEDs or high brightness LEDs for daylight viewing

UL496 recognised

Related links