APEM Apem QS Series, Blue Panel Mount Indicator, FASTON Termination 24V dc, 8 mm

Bulk discount available

Subtotal (1 unit)*

£4.61

(exc. VAT)

£5.53

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 - 9£4.61
10 - 24£4.23
25 - 49£4.06
50 - 99£3.92
100 +£3.59

*price indicative

RS Stock No.:
786-3785
Mfr. Part No.:
QS83XXB24
Brand:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Product Type

Panel Mount Indicator

Terminal Type

FASTON

LED Colour

Blue

Mount Hole Size

8 mm

Maximum Supply Voltage

24V dc

Multicolour/Single Colour

Single Colour

Input Voltage Type

DC

Luminous Intensity

800mcd

Standards/Approvals

UL496 recognised, RoHS Conforms

Length

28mm

Series

Apem QS

COO (Country of Origin):
GB

Apem 8mm Snap-In Panel Mount LED Indicators - QS Series


Apem QS series snap-in panel mount LED indicators with a coloured diffused flat lens, for typical replacement of filament and neon indicators. Applications include domestic and commercial white goods, catering equipment, fire alarm panels, power distribution sockets and battery chargers/power supplies.

8mm panel cut-out size (tolerance +0.1 and -0.05mm)

Front panel snap-in mounting requires no additional hardware

Coloured diffused flat lenses

Available colours: red, green, yellow, blue, orange, white (clear) and flashing red

Voltage range: 2Vdc - 220Vac

Terminations: solder lug/faston, 8mm (2.0 x 0.5mm) or wires (200mm)

Standard intensity diffused LEDs or high brightness LEDs for daylight viewing

UL496 recognised

Related links