APEM Orange Panel Mount Indicator, 12 V dc, Lead Wire Termination

RS Stock No.:
786-3570
Distrelec Article No.:
300-23-903
Mfr. Part No.:
QS63XXO12
Brand:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Voltage

12 V dc

Product Type

Panel Mount Indicator

Light Output Colour

Orange

Current

20mA

Termination Type

Lead Wire

Bezel Colour

Orange

Length

20.3mm

Mount Hole Size

6 mm

COO (Country of Origin):
GB

Apem 6mm Snap-In Panel Mount LED Indicators - QS Series


Apem QS series snap-in panel mount LED indicators with a coloured diffused flat lens, for typical replacement of filament and neon indicators. Applications include domestic and commercial white goods, catering equipment, fire alarm panels, power distribution sockets and battery chargers/power supplies.

6mm panel cut-out size (tolerance +0.1 and -0.05mm)

Front panel snap-in mounting requires no additional hardware

Coloured diffused flat lenses

Available colours: red, green, yellow, blue, orange, white (clear) and flashing red

Voltage range: 2Vdc - 220Vac

Terminations: solder lug/faston, 6mm (2.0 x 0.5mm) or wires (200mm)

Standard intensity diffused LEDs or high brightness LEDs for daylight viewing

UL496 recognised

Related links