Apem Orange Indicator, 12V dc, 6mm Mounting Hole Size, Faston, Solder Lug Termination
- RS Stock No.:
- 786-3536
- Mfr. Part No.:
- QS61XXO12
- Brand:
- Apem
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 786-3536
- Mfr. Part No.:
- QS61XXO12
- Brand:
- Apem
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Apem | |
| Voltage Rating | 12V dc | |
| Light Output Colour | Orange | |
| Mounting Hole Size | 6mm | |
| Lamp Type | LED | |
| Termination Type | Faston, Solder Lug | |
| Current Rating | 20mA | |
| Intensity | 30mcd | |
| Length | 20.3mm | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Apem | ||
Voltage Rating 12V dc | ||
Light Output Colour Orange | ||
Mounting Hole Size 6mm | ||
Lamp Type LED | ||
Termination Type Faston, Solder Lug | ||
Current Rating 20mA | ||
Intensity 30mcd | ||
Length 20.3mm | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- GB
Apem 6mm Snap-In Panel Mount LED Indicators - QS Series
Apem QS series snap-in panel mount LED indicators with a coloured diffused flat lens, for typical replacement of filament and neon indicators. Applications include domestic and commercial white goods, catering equipment, fire alarm panels, power distribution sockets and battery chargers/power supplies.
6mm panel cut-out size (tolerance +0.1 and -0.05mm)
Front panel snap-in mounting requires no additional hardware
Coloured diffused flat lenses
Available colours: red, green, yellow, blue, orange, white (clear) and flashing red
Voltage range: 2Vdc - 220Vac
Terminations: solder lug/faston, 6mm (2.0 x 0.5mm) or wires (200mm)
Standard intensity diffused LEDs or high brightness LEDs for daylight viewing
UL496 recognised
Front panel snap-in mounting requires no additional hardware
Coloured diffused flat lenses
Available colours: red, green, yellow, blue, orange, white (clear) and flashing red
Voltage range: 2Vdc - 220Vac
Terminations: solder lug/faston, 6mm (2.0 x 0.5mm) or wires (200mm)
Standard intensity diffused LEDs or high brightness LEDs for daylight viewing
UL496 recognised

