Apem Yellow Indicator, 12V dc, 6mm Mounting Hole Size, Faston, Solder Lug Termination
- RS Stock No.:
- 786-3533
- Mfr. Part No.:
- QS61XXY12
- Brand:
- APEM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 786-3533
- Mfr. Part No.:
- QS61XXY12
- Brand:
- APEM
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Voltage Rating | 12V dc | |
| Light Output Colour | Yellow | |
| Mounting Hole Size | 6mm | |
| Lamp Type | LED | |
| Termination Type | Faston, Solder Lug | |
| Current Rating | 20mA | |
| Intensity | 20mcd | |
| Length | 20.3mm | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Voltage Rating 12V dc | ||
Light Output Colour Yellow | ||
Mounting Hole Size 6mm | ||
Lamp Type LED | ||
Termination Type Faston, Solder Lug | ||
Current Rating 20mA | ||
Intensity 20mcd | ||
Length 20.3mm | ||
- COO (Country of Origin):
- GB

