Apem Blue Panel Mount Indicator, 12V dc, 6mm Mounting Hole Size, Faston, Solder Lug Termination

Bulk discount available

Subtotal (1 unit)*

£4.48

(exc. VAT)

£5.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 86 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£4.48
10 - 24£4.12
25 - 49£3.96
50 - 99£3.82
100 +£3.49

*price indicative

RS Stock No.:
786-3530
Mfr. Part No.:
QS61XXB12
Brand:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Voltage Rating

12V dc

Light Output Colour

Blue

Mounting Hole Size

6mm

Lamp Type

LED

Termination Type

Faston, Solder Lug

Bezel Colour

Blue

Current Rating

20mA

Intensity

800mcd

Length

20.3mm

COO (Country of Origin):
GB

Apem 6mm Snap-In Panel Mount LED Indicators - QS Series


Apem QS series snap-in panel mount LED indicators with a coloured diffused flat lens, for typical replacement of filament and neon indicators. Applications include domestic and commercial white goods, catering equipment, fire alarm panels, power distribution sockets and battery chargers/power supplies.

6mm panel cut-out size (tolerance +0.1 and -0.05mm)
Front panel snap-in mounting requires no additional hardware
Coloured diffused flat lenses
Available colours: red, green, yellow, blue, orange, white (clear) and flashing red
Voltage range: 2Vdc - 220Vac
Terminations: solder lug/faston, 6mm (2.0 x 0.5mm) or wires (200mm)
Standard intensity diffused LEDs or high brightness LEDs for daylight viewing
UL496 recognised

Related links