APEM Red Panel Mount Indicator, 12 V dc, Solder Lug Termination
- RS Stock No.:
- 786-3520
- Mfr. Part No.:
- QS61XXR12
- Brand:
- APEM
Subtotal (1 unit)*
£3.15
(exc. VAT)
£3.78
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 7 unit(s) ready to ship
- Plus 67 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3.15 |
*price indicative
- RS Stock No.:
- 786-3520
- Mfr. Part No.:
- QS61XXR12
- Brand:
- APEM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Product Type | Panel Mount Indicator | |
| Voltage | 12 V dc | |
| Light Output Colour | Red | |
| Current | 20mA | |
| Termination Type | Solder Lug | |
| Bezel Colour | Red | |
| Length | 20.3mm | |
| Mount Hole Size | 6 mm | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Product Type Panel Mount Indicator | ||
Voltage 12 V dc | ||
Light Output Colour Red | ||
Current 20mA | ||
Termination Type Solder Lug | ||
Bezel Colour Red | ||
Length 20.3mm | ||
Mount Hole Size 6 mm | ||
- COO (Country of Origin):
- GB
Apem 6mm Snap-In Panel Mount LED Indicators - QS Series
Apem QS series snap-in panel mount LED indicators with a coloured diffused flat lens, for typical replacement of filament and neon indicators. Applications include domestic and commercial white goods, catering equipment, fire alarm panels, power distribution sockets and battery chargers/power supplies.
6mm panel cut-out size (tolerance +0.1 and -0.05mm)
Front panel snap-in mounting requires no additional hardware
Coloured diffused flat lenses
Available colours: red, green, yellow, blue, orange, white (clear) and flashing red
Voltage range: 2Vdc - 220Vac
Terminations: solder lug/faston, 6mm (2.0 x 0.5mm) or wires (200mm)
Standard intensity diffused LEDs or high brightness LEDs for daylight viewing
UL496 recognised
Related links
- APEM Red Panel Mount Indicator Solder Lug Termination
- APEM Red Panel Mount Indicator Solder Lug Termination
- APEM Red Panel Mount Indicator Solder Lug Termination
- APEM Red Panel Mount Indicator Solder Lug Termination
- RS PRO Red Panel Mount Indicator Solder Lug Termination, IP67
- APEM White Panel Mount Indicator Solder Lug Termination
- APEM Yellow Panel Mount Indicator Solder Lug Termination
- APEM Blue Panel Mount Indicator Solder Lug Termination
