APEM QRM Series, Red Panel Mount Indicator, Wire Termination 24V dc, IP67, 8 mm

Bulk discount available

Subtotal (1 unit)*

£21.25

(exc. VAT)

£25.50

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 22 unit(s), ready to ship
Units
Per unit
1 - 9£21.25
10 - 24£19.56
25 - 49£18.71
50 - 99£18.06
100 +£16.58

*price indicative

RS Stock No.:
765-4468
Mfr. Part No.:
QRM85BXXR24E
Brand:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Product Type

Panel Mount Indicator

LED Colour

Red

Terminal Type

Wire

IP Rating

IP67

Mount Hole Size

8 mm

Maximum Supply Voltage

24V dc

Multicolour/Single Colour

Single Colour

Input Voltage Type

DC

Luminous Intensity

10mcd

Standards/Approvals

RoHS,IEC 68-2-11,EN60529

Length

15.3mm

Series

QRM

COO (Country of Origin):
GB

8mm Rear Mounting LED Indicators, 12 & 24Vdc - QRM Series


Apem's QRM series 8mm rear mounting LED indicators are an ideal solution to an array of application requirements, such as industry, medicine, telecommunications, traffic engineering, transport systems and agriculture.

NVG compatible

IP67 sealed

Rear end epoxy sealed

Black chrome finish

Related links