APEM QRM Series LED Indicator, Blue Panel Mount Indicator, Pin Termination 28V dc, IP67, 8 mm

Bulk discount available

Subtotal (1 unit)*

£23.33

(exc. VAT)

£28.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 15 unit(s), ready to ship
Units
Per unit
1 - 9£23.33
10 - 24£21.46
25 - 49£20.53
50 - 99£19.84
100 +£18.19

*price indicative

RS Stock No.:
765-4455
Mfr. Part No.:
QRM85BXXB12E
Brand:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Product Type

Panel Mount Indicator

Lens Colour

Blue

Number of LEDs

1

Maximum Forward Current

20mA

Sub Type

LED Indicator

Terminal Type

Pin

LED Colour

Blue

IP Rating

IP67

Viewing Angle

60 °

Minimum Supply Voltage

2V

LED Orientation

Top

Mount Hole Size

8 mm

Maximum Supply Voltage

28V dc

Input Voltage Type

DC

Multicolour/Single Colour

Single Colour

Luminous Intensity

50mcd

Standards/Approvals

RoHS

Length

15.3mm

Series

QRM

Lens Finish

Diffused

COO (Country of Origin):
GB

8mm Rear Mounting LED Indicators, 12 & 24Vdc - QRM Series


Apem's QRM series 8mm rear mounting LED indicators are an ideal solution to an array of application requirements, such as industry, medicine, telecommunications, traffic engineering, transport systems and agriculture.

NVG compatible

IP67 sealed

Rear end epoxy sealed

Black chrome finish

Related links