APEM QRM Series LED Indicator, Yellow Panel Mount Indicator, Pin Termination 28V dc, IP67, 8 mm
- RS Stock No.:
- 765-4437
- Mfr. Part No.:
- QRM85BXXB02E
- Brand:
- APEM
Bulk discount available
Subtotal (1 unit)*
£22.48
(exc. VAT)
£26.98
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 19 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £22.48 |
| 10 - 24 | £20.68 |
| 25 - 49 | £19.79 |
| 50 - 99 | £19.10 |
| 100 + | £17.53 |
*price indicative
- RS Stock No.:
- 765-4437
- Mfr. Part No.:
- QRM85BXXB02E
- Brand:
- APEM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Lens Colour | Yellow | |
| Product Type | Panel Mount Indicator | |
| Number of LEDs | 1 | |
| Maximum Forward Current | 20mA | |
| Sub Type | LED Indicator | |
| LED Colour | Yellow | |
| Terminal Type | Pin | |
| IP Rating | IP67 | |
| LED Orientation | Top | |
| Mount Hole Size | 8 mm | |
| Viewing Angle | 60 ° | |
| Minimum Supply Voltage | 2V | |
| Maximum Supply Voltage | 28V dc | |
| Input Voltage Type | DC | |
| Multicolour/Single Colour | Single Colour | |
| Luminous Intensity | 50mcd | |
| Standards/Approvals | RoHS | |
| Length | 15.3mm | |
| Series | QRM | |
| Lens Finish | Diffused | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Lens Colour Yellow | ||
Product Type Panel Mount Indicator | ||
Number of LEDs 1 | ||
Maximum Forward Current 20mA | ||
Sub Type LED Indicator | ||
LED Colour Yellow | ||
Terminal Type Pin | ||
IP Rating IP67 | ||
LED Orientation Top | ||
Mount Hole Size 8 mm | ||
Viewing Angle 60 ° | ||
Minimum Supply Voltage 2V | ||
Maximum Supply Voltage 28V dc | ||
Input Voltage Type DC | ||
Multicolour/Single Colour Single Colour | ||
Luminous Intensity 50mcd | ||
Standards/Approvals RoHS | ||
Length 15.3mm | ||
Series QRM | ||
Lens Finish Diffused | ||
- COO (Country of Origin):
- GB
8mm Rear Mounting LED Indicators - QRM Series
Apem's QRM series 8mm rear mounting LED indicators are an ideal solution to an array of application requirements, such as industry, medicine, telecommunications, traffic engineering, transport systems and agriculture.
NVG compatible
IP67 sealed
Rear end epoxy sealed
Black chrome finish
Related links
- APEM QRM Series LED Indicator Pin Termination 28V dc 8 mm
- APEM QRM Series LED Indicator Pin Termination 28V dc 8 mm
- APEM QRM Series LED Indicator Pin Termination 24V dc 8 mm
- APEM QRM Series Wire Termination 24V dc 8 mm
- APEM QRM Series Wire Termination 2V dc 8 mm
- APEM QRM Series Wire Termination 12V dc 8 mm
- RS PRO Panel Mount LEDs Wire Termination 28V dc 8 mm
- Marl 699 Series Series Panel Mount LED Indicator Solder Tab Termination 28V dc
