APEM QRM Series LED Indicator, Green Panel Mount Indicator, Pin Termination 28V dc, IP67, 8 mm
- RS Stock No.:
- 765-4430
- Mfr. Part No.:
- QRM85BXXG02E
- Brand:
- APEM
Bulk discount available
Subtotal (1 unit)*
£20.49
(exc. VAT)
£24.59
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- 42 left, ready to ship
- Final 49 unit(s) shipping from 12 June 2026
Units | Per unit |
|---|---|
| 1 - 9 | £20.49 |
| 10 - 24 | £18.85 |
| 25 - 49 | £18.04 |
| 50 - 99 | £17.42 |
| 100 + | £15.98 |
*price indicative
- RS Stock No.:
- 765-4430
- Mfr. Part No.:
- QRM85BXXG02E
- Brand:
- APEM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Lens Colour | Green | |
| Product Type | Panel Mount Indicator | |
| Number of LEDs | 1 | |
| Maximum Forward Current | 20mA | |
| Sub Type | LED Indicator | |
| LED Colour | Green | |
| Terminal Type | Pin | |
| IP Rating | IP67 | |
| Minimum Supply Voltage | 2V | |
| Mount Hole Size | 8 mm | |
| Viewing Angle | 60 ° | |
| LED Orientation | Top | |
| Maximum Supply Voltage | 28V dc | |
| Multicolour/Single Colour | Single Colour | |
| Input Voltage Type | DC | |
| Luminous Intensity | 50mcd | |
| Length | 15.3mm | |
| Standards/Approvals | RoHS | |
| Series | QRM | |
| Lens Finish | Diffused | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Lens Colour Green | ||
Product Type Panel Mount Indicator | ||
Number of LEDs 1 | ||
Maximum Forward Current 20mA | ||
Sub Type LED Indicator | ||
LED Colour Green | ||
Terminal Type Pin | ||
IP Rating IP67 | ||
Minimum Supply Voltage 2V | ||
Mount Hole Size 8 mm | ||
Viewing Angle 60 ° | ||
LED Orientation Top | ||
Maximum Supply Voltage 28V dc | ||
Multicolour/Single Colour Single Colour | ||
Input Voltage Type DC | ||
Luminous Intensity 50mcd | ||
Length 15.3mm | ||
Standards/Approvals RoHS | ||
Series QRM | ||
Lens Finish Diffused | ||
- COO (Country of Origin):
- GB
8mm Rear Mounting LED Indicators - QRM Series
Apem's QRM series 8mm rear mounting LED indicators are an ideal solution to an array of application requirements, such as industry, medicine, telecommunications, traffic engineering, transport systems and agriculture.
NVG compatible
IP67 sealed
Rear end epoxy sealed
Black chrome finish
Related links
- APEM Green Panel Mount Indicator 8mm Mounting Hole Size
- APEM Green Panel Mount Indicator 8mm Mounting Hole Size
- Apem Green Panel Mount Indicator 8mm Mounting Hole Size, Lead Wires Termination
- APEM Green Panel Mount Indicator 8mm Mounting Hole Size, Lead Wires Termination
- Apem Green Panel Mount Indicator 8mm Mounting Hole Size Solder Lug Termination
- Apem Green Panel Mount Indicator 8mm Mounting Hole Size Solder Lug Termination
- RS PRO Green Panel Mount Indicator 8mm Mounting Hole Size, IP67
- RS PRO Green Panel Mount Indicator 8mm Mounting Hole Size, Lead Wires Termination

