APEM QRM Series, Red Panel Mount Indicator, Wire Termination 2V dc, IP67, 8 mm
- RS Stock No.:
- 765-4421
- Mfr. Part No.:
- QRM85BXXR02E
- Brand:
- APEM
Bulk discount available
Subtotal (1 unit)*
£20.49
(exc. VAT)
£24.59
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 93 unit(s) shipping from 20 April 2026
- Plus 8 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £20.49 |
| 10 - 24 | £18.85 |
| 25 - 49 | £18.04 |
| 50 - 99 | £17.42 |
| 100 + | £15.98 |
*price indicative
- RS Stock No.:
- 765-4421
- Mfr. Part No.:
- QRM85BXXR02E
- Brand:
- APEM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Product Type | Panel Mount Indicator | |
| Terminal Type | Wire | |
| LED Colour | Red | |
| IP Rating | IP67 | |
| Mount Hole Size | 8 mm | |
| Maximum Supply Voltage | 2V dc | |
| Multicolour/Single Colour | Single Colour | |
| Input Voltage Type | DC | |
| Luminous Intensity | 10mcd | |
| Length | 15.3mm | |
| Standards/Approvals | RoHS,IEC 68-2-11,EN60529 | |
| Series | QRM | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Product Type Panel Mount Indicator | ||
Terminal Type Wire | ||
LED Colour Red | ||
IP Rating IP67 | ||
Mount Hole Size 8 mm | ||
Maximum Supply Voltage 2V dc | ||
Multicolour/Single Colour Single Colour | ||
Input Voltage Type DC | ||
Luminous Intensity 10mcd | ||
Length 15.3mm | ||
Standards/Approvals RoHS,IEC 68-2-11,EN60529 | ||
Series QRM | ||
- COO (Country of Origin):
- GB
8mm Rear Mounting LED Indicators - QRM Series
Apem's QRM series 8mm rear mounting LED indicators are an ideal solution to an array of application requirements, such as industry, medicine, telecommunications, traffic engineering, transport systems and agriculture.
NVG compatible
IP67 sealed
Rear end epoxy sealed
Black chrome finish
Related links
- APEM QRM Series Wire Termination 12V dc 8 mm
- APEM QRM Series Wire Termination 24V dc 8 mm
- RS PRO Q8 Series Indicator Wire Termination 2V dc 8 mm
- RS PRO Q8 Series Flush Indicator Wire Termination 2V dc 8 mm
- APEM QRM Series LED Indicator Pin Termination 24V dc 8 mm
- APEM QRM Series LED Indicator Pin Termination 28V dc 8 mm
- APEM QRM Series LED Indicator Pin Termination 28V dc 8 mm
- APEM QRM Series LED Indicator Pin Termination 28V dc 8 mm
